
MIC384-2YM | |
|---|---|
DigiKey Part Number | MIC384-2YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC384-2YM |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC384-2YM Models |
Category | Resolution 7 b |
Manufacturer Microchip Technology | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 0°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,37071 € | 520,87 € |
| Unit Price without VAT: | 1,37071 € |
|---|---|
| Unit Price with VAT: | 1,63114 € |

