Direct

MIC3839BMM | |
|---|---|
DigiKey Part Number | MIC3839BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC3839BMM |
Description | IC REG CTRLR MULT TOP 10MSOP |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3839BMM Models |
Category | Frequency - Switching 200kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 49% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC3839YMM | Microchip Technology | 0 | 576-2283-ND | 1,67530 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,15308 € | 691,85 € |
| Unit Price without VAT: | 1,15308 € |
|---|---|
| Unit Price with VAT: | 1,37217 € |


