
MIC3839YMM | |
|---|---|
DigiKey Part Number | 576-2283-ND |
Manufacturer | |
Manufacturer Product Number | MIC3839YMM |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3839YMM Models |
Category | Frequency - Switching 200kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,67530 € | 335,06 € |
| Unit Price without VAT: | 1,67530 € |
|---|---|
| Unit Price with VAT: | 1,99361 € |

