


MIC37100-1.5WS | |
|---|---|
DigiKey Part Number | 576-1161-ND |
Manufacturer | |
Manufacturer Product Number | MIC37100-1.5WS |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC37100-1.5WS Models |
Category | Voltage Dropout (Max) 0.5V @ 1A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7361-15ER-13 | Diodes Incorporated | 4.226 | AP7361-15ER-13DICT-ND | 0,33000 € | Similar |
| LT1963AEST-1.5#PBF | Analog Devices Inc. | 410 | 505-LT1963AEST-1.5#PBF-ND | 6,19000 € | Similar |
| LT1963AEST-1.5#TRPBF | Analog Devices Inc. | 2.740 | LT1963AEST-1.5#TRPBFCT-ND | 6,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,14800 € | 28,70 € |
| 100 | 1,04520 € | 104,52 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

