

LT1963AEST-1.5#TRPBF | |
---|---|
DigiKey Part Number | LT1963AEST-1.5#TRPBFTR-ND - Tape & Reel (TR) LT1963AEST-1.5#TRPBFCT-ND - Cut Tape (CT) LT1963AEST-1.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-1.5#TRPBF |
Description | IC REG LIN 1.5V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-1.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,64000 € | 6,64 € |
10 | 4,43500 € | 44,35 € |
25 | 3,86120 € | 96,53 € |
100 | 3,21220 € | 321,22 € |
250 | 2,89360 € | 723,40 € |
500 | 2,77712 € | 1.388,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,77713 € | 5.554,26 € |
Unit Price without VAT: | 6,64000 € |
---|---|
Unit Price with VAT: | 7,90160 € |