MIC33163YGJ-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.101
Unit Price: 5,69000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1A 20-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC33163YGJ-T5

DigiKey Part Number
576-4829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC33163YGJ-T5
Description
IC REG BUCK ADJ 1A 20QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1A 20-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes