


LTC3565EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3565EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3565EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3565EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3565EDD#TRPBF |
Description | IC REG BUCK ADJ 1.25A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3565EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,86000 € | 38,60 € |
| 25 | 3,56520 € | 89,13 € |
| 100 | 3,24090 € | 324,09 € |
| 250 | 3,21116 € | 802,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,83576 € | 7.089,40 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


