Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC3203YM-TR | |
|---|---|
DigiKey Part Number | MIC3203YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3203YM-TR |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC3203YM-TR Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Microchip Technology | Frequency 1.5MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAQ3203YM-TRVAO | Microchip Technology | 0 | 150-MAQ3203YM-TRVAOTR-ND | 1,09503 € | Parametric Equivalent |
| MAQ3203YM-VAO | Microchip Technology | 0 | 150-MAQ3203YM-VAO-ND | 1,09503 € | Parametric Equivalent |
| MIC3203-1YM | Microchip Technology | 5 | 576-3660-5-ND | 1,23000 € | Parametric Equivalent |
| MIC3203-1YM-TR | Microchip Technology | 0 | MIC3203-1YM-TR-ND | 1,02907 € | Parametric Equivalent |
| MIC3203YM | Microchip Technology | 1.137 | 576-3661-5-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09503 € | 2.737,57 € |
| Unit Price without VAT: | 1,09503 € |
|---|---|
| Unit Price with VAT: | 1,30309 € |


