Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAQ3203YM-TRVAO | |
|---|---|
DigiKey Part Number | 150-MAQ3203YM-TRVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAQ3203YM-TRVAO |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAQ3203YM-TRVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10002 € | 2.750,05 € |
| Unit Price without VAT: | 1,10002 € |
|---|---|
| Unit Price with VAT: | 1,30902 € |


