MIC29751-3.3BWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4
Unit Price: 18,75000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29751-3.3BWT

DigiKey Part Number
MIC29751-3.3BWT-ND
Manufacturer
Manufacturer Product Number
MIC29751-3.3BWT
Description
IC REG LINEAR 3.3V 7.5A TO247-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29751-3.3BWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.75V @ 7.5A
Mfr
Current - Output
Packaging
Bulk
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-247-5
Voltage - Input (Max)
26V
Supplier Device Package
TO-247-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC29751-3.3WWTMicrochip Technology4MIC29751-3.3WWT-ND18,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes