Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29751-3.3WWT

DigiKey Part Number
MIC29751-3.3WWT-ND
Manufacturer
Manufacturer Product Number
MIC29751-3.3WWT
Description
IC REG LINEAR 3.3V 7.5A TO247-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-247-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29751-3.3WWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.75V @ 7.5A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-247-5
Voltage - Input (Max)
26V
Supplier Device Package
TO-247-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,60000 €18,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,60000 €
Unit Price with VAT:22,13400 €