MIC29512BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 29
Unit Price: 4,33000 €
Datasheet
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29512BT

DigiKey Part Number
MIC29512BT-ND
Manufacturer
Manufacturer Product Number
MIC29512BT
Description
IC REG CONV INTEL 1OUT TO220-5
Customer Reference
Detailed Description
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29512BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Converter, Intel Pentium® Plus
Voltage - Input
2.24V ~ 20V
Number of Outputs
1
Voltage - Output
1.24V ~ 15V
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes