
MIC29512WT | |
|---|---|
DigiKey Part Number | 576-2246-ND |
Manufacturer | |
Manufacturer Product Number | MIC29512WT |
Description | IC REG CONV INTEL 1OUT TO220-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29512WT Models |
Category | Voltage - Output 1.24V ~ 15V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case TO-220-5 |
Applications Converter, Intel Pentium® Plus | Supplier Device Package TO-220-5 |
Voltage - Input 2.24V ~ 20V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 25 | 3,58120 € | 89,53 € |
| 100 | 3,25550 € | 325,55 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

