MIC29510-3.3BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Direct


Microchip Technology
In Stock: 29
Unit Price: 4,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.319
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 126
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.790
Unit Price: 2,56000 €
Datasheet
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29510-3.3BT

DigiKey Part Number
MIC29510-3.3BT-ND
Manufacturer
Manufacturer Product Number
MIC29510-3.3BT
Description
IC REG CONV INTEL 1OUT TO220-3
Customer Reference
Detailed Description
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29510-3.3BT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Applications
Converter, Intel Pentium® Plus
Voltage - Input
4.3V ~ 8V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes