Direct



MIC2951-3.3BMM | |
|---|---|
DigiKey Part Number | MIC2951-3.3BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2951-3.3BMM |
Description | IC REG LIN POS ADJ 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2951-3.3BMM Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 10 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.24V (3.3V) | Supplier Device Package 8-MSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2951-3.3YMM | Microchip Technology | 0 | 576-2247-ND | 1,08800 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,54363 € | 652,36 € |
| Unit Price without VAT: | 0,54363 € |
|---|---|
| Unit Price with VAT: | 0,64692 € |


