Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-MSOP
8-TSSOP 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2951-3.3YMM

DigiKey Part Number
576-2247-ND
Manufacturer
Manufacturer Product Number
MIC2951-3.3YMM
Description
IC REG LIN POS ADJ 150MA 8-MSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2951-3.3YMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tube
Current - Supply (Max)
10 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.24V (3.3V)
Supplier Device Package
8-MSOP
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4001,08800 €435,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08800 €
Unit Price with VAT:1,29472 €