Direct



MIC29371-3.3BU | |
|---|---|
DigiKey Part Number | MIC29371-3.3BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC29371-3.3BU |
Description | IC REG LINEAR 3.3V 750MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29371-3.3BU Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 16 mA |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29371-3.3WU | Microchip Technology | 95 | 576-1752-5-ND | 5,01000 € | Direct |


