


MIC29371-3.3WU | |
|---|---|
DigiKey Part Number | 576-1752-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC29371-3.3WU |
Description | IC REG LINEAR 3.3V 750MA TO263-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29371-3.3WU Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 16 mA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 25 | 4,20640 € | 105,16 € |
| 100 | 3,83800 € | 383,80 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

