MIC2920A-12BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4.474
Unit Price: 1,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.542
Unit Price: 2,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.773
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 349
Unit Price: 1,76000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2920A-12BS TR

DigiKey Part Number
MIC2920A-12BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2920A-12BS TR
Description
IC REG LIN 12V 400MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2920A-12BS TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Load Dump, Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes