Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2876-5.0YMT-TR

DigiKey Part Number
150-MIC2876-5.0YMT-TR-ND - Tape & Reel (TR)
150-MIC2876-5.0YMT-TRCT-ND - Cut Tape (CT)
150-MIC2876-5.0YMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2876-5.0YMT-TR
Description
IC REG BOOST 5V 3.8A 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC2876-5.0YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
250,44760 €11,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40448 €2.022,40 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €