Parametric Equivalent




MIC2810-4GSYML-TR | |
|---|---|
DigiKey Part Number | 576-2707-2-ND - Tape & Reel (TR) 576-2707-1-ND - Cut Tape (CT) 576-2707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2810-4GSYML-TR |
Description | IC REG TRPL BUCK/LNR 2MHZ 16MLF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2810-4GSYML-TR Models |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 16-VQFN Exposed Pad, 16-MLF® |
Voltage/Current - Output 1 1.2V, 600mA | Supplier Device Package 16-MLF® (4x4) |
Voltage/Current - Output 2 1.8V, 300mA | Base Product Number |
Voltage/Current - Output 3 3.3V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2810-4GSYML-TR | Microchip Technology | 0 | 576-2707-1-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,15160 € | 28,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15178 € | 5.758,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


