Similar
Similar
Similar
Similar

MIC2594-2YM-TR | |
|---|---|
DigiKey Part Number | 576-1488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2594-2YM-TR |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2594-2YM-TR Models |
Category | Programmable Features Current Limit, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply -80V ~ -19V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 3 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications -48V | Base Product Number |
Features Fault Timeout, Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5920AESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5920AESA+-ND | 7,74000 € | Similar |
| MAX5920AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX5920AESA+T-ND | 5,03980 € | Similar |
| MAX5939EESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5939EESA+-ND | 5,84460 € | Similar |
| MAX5939EESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX5939EESA+T-ND | 5,84458 € | Similar |


