
MAX5920AESA+ | |
|---|---|
DigiKey Part Number | MAX5920AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5920AESA+ |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5920AESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Fault Timeout, Latched Fault, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, OVP, UVLO | |
Voltage - Supply | -80V ~ -20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16500 € | 51,65 € |
| 25 | 4,78680 € | 119,67 € |
| 100 | 4,37120 € | 437,12 € |
| 300 | 4,13927 € | 1.241,78 € |
| 500 | 4,05350 € | 2.026,75 € |
| 1.000 | 3,95521 € | 3.955,21 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |

