MIC2594-2BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,99979 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,79820 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,03072 €
Datasheet
Hot Swap Controller 1 Channel -48V 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2594-2BM-TR

DigiKey Part Number
MIC2594-2BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2594-2BM-TR
Description
IC HOT SWAP CTRLR -48V 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2594-2BM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Slew Rate, UVLO
Manufacturer
Microchip Technology
Voltage - Supply
-80V ~ -19V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
3 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Applications
-48V
Base Product Number
Features
Fault Timeout, Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5920AESA+Analog Devices Inc./Maxim Integrated0MAX5920AESA+-ND7,68000 €Similar
MAX5920AESA+TAnalog Devices Inc./Maxim Integrated0MAX5920AESA+T-ND4,99979 €Similar
MAX5939EESA+Analog Devices Inc./Maxim Integrated0MAX5939EESA+-ND5,79820 €Similar
MAX5939EESA+TAnalog Devices Inc./Maxim Integrated0MAX5939EESA+T-ND5,03072 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,82728 €4.568,20 €
Manufacturers Standard Package
Unit Price without VAT:1,82728 €
Unit Price with VAT:2,17446 €