MIC2551YTS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 1.105
Unit Price: 2,41000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,98968 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,09727 €
Datasheet
1/1 Transceiver Half USB 2.0 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2551YTS

DigiKey Part Number
MIC2551YTS-ND
Manufacturer
Manufacturer Product Number
MIC2551YTS
Description
IC TRANSCEIVER HALF 1/1 14TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2551YTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
12Mbps
Voltage - Supply
4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types