Parametric Equivalent

MIC2550YTS | |
|---|---|
DigiKey Part Number | MIC2550YTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2550YTS |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550YTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 1,09727 € | 309,43 € |
| Unit Price without VAT: | 1,09727 € |
|---|---|
| Unit Price with VAT: | 1,30575 € |


