MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC2551YML-TR | |
|---|---|
DigiKey Part Number | MIC2551YML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2551YML-TR |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2551YML-TR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Data Rate 12Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-VQFN Exposed Pad, 16-MLF® |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-MLF® (4x4) |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2221AT-I/ML | Microchip Technology | 5.805 | 150-MCP2221AT-I/MLCT-ND | 2,38000 € | MFR Recommended |
| MIC2550AYML-TR | Microchip Technology | 1.555 | 576-2661-1-ND | 1,23000 € | Parametric Equivalent |
| MIC2550YML-TR | Microchip Technology | 0 | 576-2662-2-ND | 1,33502 € | Parametric Equivalent |
| MIC2551AYML-TR | Microchip Technology | 177 | 1611-MIC2551AYML-CT-ND | 0,43000 € | Parametric Equivalent |



