Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC2550YML-TR | |
|---|---|
DigiKey Part Number | 576-2662-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2550YML-TR |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550YML-TR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Data Rate 12Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 16-VQFN Exposed Pad, 16-MLF® |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-MLF® (4x4) |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2550ABML-TR | Microchip Technology | 0 | MIC2550ABML-TR-ND | 0,59493 € | Parametric Equivalent |
| MIC2550AYML-TR | Microchip Technology | 1.555 | 576-2661-1-ND | 1,23000 € | Parametric Equivalent |
| MIC2551ABML-TR | Microchip Technology | 0 | MIC2551ABML-TR-ND | 0,59493 € | Parametric Equivalent |
| MIC2551AYML-TR | Microchip Technology | 177 | 1611-MIC2551AYML-CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,33502 € | 6.675,10 € |
| Unit Price without VAT: | 1,33502 € |
|---|---|
| Unit Price with VAT: | 1,58867 € |


