MIC2550ABML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.555
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,09727 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 177
Unit Price: 0,44000 €
Datasheet
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®

MIC2550ABML-TR

DigiKey Part Number
MIC2550ABML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2550ABML-TR
Description
IC TRANSCEIVER HALF 1/1 16MLF
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2550ABML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
12Mbps
Voltage - Supply
4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,60242 €3.012,10 €
Manufacturers Standard Package
Unit Price without VAT:0,60242 €
Unit Price with VAT:0,71688 €