Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2549A-2YTS-TR | |
|---|---|
DigiKey Part Number | MIC2549A-2YTS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2549A-2YTS-TR |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2549A-2YTS-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2545A-1YTS | Microchip Technology | 0 | 576-2169-ND | 3,20404 € | Parametric Equivalent |
| MIC2545A-1YTS-TR | Microchip Technology | 0 | MIC2545A-1YTS-TR-ND | 3,20407 € | Parametric Equivalent |
| MIC2545A-2YTS | Microchip Technology | 0 | 576-2170-ND | 3,20404 € | Parametric Equivalent |
| MIC2545A-2YTS-TR | Microchip Technology | 0 | MIC2545A-2YTS-TR-ND | 3,20407 € | Parametric Equivalent |
| MIC2549A-1YTS | Microchip Technology | 0 | MIC2549A-1YTS-ND | 2,34840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,58958 € | 8.973,95 € |
| Unit Price without VAT: | 3,58958 € |
|---|---|
| Unit Price with VAT: | 4,27160 € |



