Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2549A-1BM

DigiKey Part Number
MIC2549A-1BM-ND
Manufacturer
Manufacturer Product Number
MIC2549A-1BM
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2549A-1BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Bulk
Rds On (Typ)
35mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
951,91105 €181,55 €
Manufacturers Standard Package
Unit Price without VAT:1,91105 €
Unit Price with VAT:2,27415 €