
MIC2548-2BM | |
|---|---|
DigiKey Part Number | MIC2548-2BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2548-2BM |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2548-2BM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Bulk | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,07075 € | 610,33 € |
| Unit Price without VAT: | 1,07075 € |
|---|---|
| Unit Price with VAT: | 1,27419 € |

