Direct

MIC2547-2BTS-TR | |
|---|---|
DigiKey Part Number | MIC2547-2BTS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2547-2BTS-TR |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2547-2BTS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50605 € | 3.765,13 € |
| Unit Price without VAT: | 1,50605 € |
|---|---|
| Unit Price with VAT: | 1,79220 € |


