MIC2547-1BTS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,70192 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2547-1BTS-TR

DigiKey Part Number
MIC2547-1BTS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2547-1BTS-TR
Description
IC PWR SWITCH N-CHAN 1:1 16TSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2547-1BTS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
80mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-TSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2547-1YTS-TRMicrochip Technology0MIC2547-1YTS-TR-ND1,70192 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,49922 €3.748,05 €
Manufacturers Standard Package
Unit Price without VAT:1,49922 €
Unit Price with VAT:1,78407 €