
MIC2546-2YM | |
|---|---|
DigiKey Part Number | 2156-MIC2546-2YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2546-2YM |
Description | DUAL PROGRAMABLE CURRENT LIMIT S |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2546-2YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Bulk: | 2843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,45267 € | 257,53 € |
| Unit Price without VAT: | 2,45267 € |
|---|---|
| Unit Price with VAT: | 2,91868 € |

