
MIC2546-1YTS | |
|---|---|
DigiKey Part Number | 576-2172-ND |
Manufacturer | |
Manufacturer Product Number | MIC2546-1YTS |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2546-1YTS Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2547-1YTS | Microchip Technology | 100 | MIC2547-1YTS-ND | 2,02000 € | Parametric Equivalent |
| MIC2547-2YTS | Microchip Technology | 187 | 576-2176-ND | 4,25000 € | Parametric Equivalent |
| MIC2547-2YTS-TR | Microchip Technology | 4.860 | MIC2547-2YTS-CT-ND | 4,25000 € | Parametric Equivalent |
| MIC2546-2YTS | Rochester Electronics, LLC | 2.104 | 2156-MIC2546-2YTS-ND | 2,61296 € | Parametric Equivalent |
| MIC2547-2BTSTR | Rochester Electronics, LLC | 5.000 | 2156-MIC2547-2BTSTR-ND | 1,55060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 25 | 3,48680 € | 87,17 € |
| 100 | 3,17840 € | 317,84 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

