Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2546-1YM | |
|---|---|
DigiKey Part Number | 576-2171-ND |
Manufacturer | |
Manufacturer Product Number | MIC2546-1YM |
Description | IC PWR SWITCH N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2546-1YM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2546-1YM-TR | Microchip Technology | 0 | MIC2546-1YM-TR-ND | 2,97276 € | Parametric Equivalent |
| MIC2546-2YM | Microchip Technology | 0 | 576-2173-ND | 2,97276 € | Parametric Equivalent |
| MIC2546-2YM-TR | Microchip Technology | 0 | MIC2546-2YM-TR-ND | 2,97276 € | Parametric Equivalent |
| MIC2547-1YM | Microchip Technology | 0 | MIC2547-1YM-ND | 3,04132 € | Parametric Equivalent |
| MIC2547-1YM-TR | Microchip Technology | 0 | MIC2547-1YM-TR-ND | 1,58318 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 2,97276 € | 570,77 € |
| Unit Price without VAT: | 2,97276 € |
|---|---|
| Unit Price with VAT: | 3,53758 € |



