Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2545A-1YM-TR | |
|---|---|
DigiKey Part Number | MIC2545A-1YM-TR-ND - Tape & Reel (TR) MIC2545A-1YM-CT-ND - Cut Tape (CT) MIC2545A-1YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2545A-1YM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2545A-1YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2545A-1YM | Microchip Technology | 647 | 576-1086-ND | 3,94000 € | Parametric Equivalent |
| MIC2545A-2YM | Microchip Technology | 225 | 576-1740-5-ND | 3,94000 € | Parametric Equivalent |
| MIC2545A-2YM-TR | Microchip Technology | 1.967 | MIC2545A-2YM-CT-ND | 3,94000 € | Parametric Equivalent |
| MIC2549A-1YM | Microchip Technology | 33 | 576-2180-ND | 4,44000 € | Parametric Equivalent |
| MIC2549A-1YM-TR | Microchip Technology | 1.649 | 150-MIC2549A-1YM-TRCT-ND | 4,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 25 | 3,25520 € | 81,38 € |
| 100 | 2,98310 € | 298,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,98315 € | 7.457,88 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |



