MIC2537-2YM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,59901 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,53188 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,43000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.120
Unit Price: 2,14289 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.413
Unit Price: 2,14289 €
Datasheet
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2537-2YM-TR

DigiKey Part Number
MIC2537-2YM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2537-2YM-TR
Description
IC PWR SWITCH N-CHAN 1:4 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 100mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
425mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,53188 €3.829,70 €
Manufacturers Standard Package
Unit Price without VAT:1,53188 €
Unit Price with VAT:1,82294 €