Power Switch/Driver 1:4 N-Channel 150mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2537-2BM

DigiKey Part Number
2156-MIC2537-2BM-MI-ND
Manufacturer
Manufacturer Product Number
MIC2537-2BM
Description
QUAD POWER DISTRIBUTION SWITCH
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 150mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2537-2BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
425mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1951,32533 €258,44 €
Unit Price without VAT:1,32533 €
Unit Price with VAT:1,57714 €