
MIC2537-1BM | |
|---|---|
DigiKey Part Number | MIC2537-1BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2537-1BM |
Description | IC PWR SWITCH N-CHAN 1:4 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 150mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2537-1BM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 150mA |
Packaging Bulk | Rds On (Typ) 425mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,32273 € | 634,91 € |
| Unit Price without VAT: | 1,32273 € |
|---|---|
| Unit Price with VAT: | 1,57405 € |

