Direct

MIC2536-1BMM | |
|---|---|
DigiKey Part Number | MIC2536-1BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2536-1BMM |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2536-1BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83421 € | 667,37 € |
| Unit Price without VAT: | 0,83421 € |
|---|---|
| Unit Price with VAT: | 0,99271 € |


