Parametric Equivalent

MIC24085AYML-TR | |
|---|---|
DigiKey Part Number | 576-4447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC24085AYML-TR |
Description | IC REG BUCK ADJ 3A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC24085AYML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17.46V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS30013-M000QFNR | Semtech Corporation | 93.738 | TS30013-M000QFNRCT-ND | 1,76000 € | Parametric Equivalent |


