MIC23451-AAAYFL-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 5.000
Unit Price: 2,02000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 26-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23451-AAAYFL-T5

DigiKey Part Number
576-4355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC23451-AAAYFL-T5
Description
IC REG BUCK ADJ 2A TRPL 26QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 26-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC23451-AAAYFL-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types