
MIC23451-AAAYFL-TR | |
|---|---|
DigiKey Part Number | 150-MIC23451-AAAYFL-TR-ND - Tape & Reel (TR) 150-MIC23451-AAAYFL-TRCT-ND - Cut Tape (CT) 150-MIC23451-AAAYFL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23451-AAAYFL-TR |
Description | IC REG BUCK ADJ 2A TRPL 26QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 26-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 25 | 1,83040 € | 45,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,53187 € | 7.659,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

