
MIC2285AYMT-TR | |
|---|---|
DigiKey Part Number | 576-2973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2285AYMT-TR |
Description | IC REG BUCK ADJ 600MA 10TMLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 10-UFDFN, 10-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2285AYMT-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TMLF® (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2285AYMT-TR | Microchip Technology | 4.927 | 1611-MIC2285AYMT-CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98163 € | 4.908,15 € |
| Unit Price without VAT: | 0,98163 € |
|---|---|
| Unit Price with VAT: | 1,16814 € |

