Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 10-UFDFN, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2285AYMT-TR

DigiKey Part Number
576-2973-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2285AYMT-TR
Description
IC REG BUCK ADJ 600MA 10TMLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 10-UFDFN, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2285AYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
8MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TMLF® (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2285AYMT-TRMicrochip Technology4.9271611-MIC2285AYMT-CT-ND0,43000 €Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,98163 €4.908,15 €
Manufacturers Standard Package
Unit Price without VAT:0,98163 €
Unit Price with VAT:1,16814 €