Parametric Equivalent



MIC2214-SWYML-TR | |
|---|---|
DigiKey Part Number | 576-2653-2-ND - Tape & Reel (TR) 576-2653-1-ND - Cut Tape (CT) 576-2653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2214-SWYML-TR |
Description | IC REG LINEAR 3.3V/1.6V 10MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2214-SWYML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 3.3V, 1.6V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2214-SWYML | Rochester Electronics, LLC | 489 | 2156-MIC2214-SWYML-ND | 0,90088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,74120 € | 18,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74604 € | 3.730,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



