
MIC2214-KNYML-EV | |
|---|---|
DigiKey Part Number | 576-4534-ND |
Manufacturer | |
Manufacturer Product Number | MIC2214-KNYML-EV |
Description | EVAL BOARD FOR MIC2214 |
Customer Reference | |
Detailed Description | MIC2214 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA, 150mA |
Manufacturer Microchip Technology | Voltage - Input 2.25V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Discontinued at DigiKey | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part MIC2214 |
Voltage - Output 2.6V, 2.85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |


