Parametric Equivalent
Parametric Equivalent



MIC2214-GSYML-TR | |
|---|---|
DigiKey Part Number | MIC2214-GSYML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2214-GSYML-TR |
Description | IC REG LINEAR 1.8V/3.3V 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2214-GSYML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (1KHz ~ 20kHz) |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 10-MLF® (3x3) |
Voltage Dropout (Max) 0.25V @ 150mA, 0.42V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2212-GSYML-TR | Microchip Technology | 0 | MIC2212-GSYML-TR-ND | 0,58050 € | Parametric Equivalent |
| MIC2213-GSYML-TR | Microchip Technology | 0 | MIC2213-GSYML-TR-ND | 0,72562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75201 € | 3.760,05 € |
| Unit Price without VAT: | 0,75201 € |
|---|---|
| Unit Price with VAT: | 0,89489 € |



